
745-185 | |
|---|---|
DigiKey Part Number | 2946-745-185-ND |
Manufacturer | |
Manufacturer Product Number | 745-185 |
Description | COMB-STYLE JUMPER BAR; 5-WAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 745-185 Models |
Category | Pitch 0.197" (5.00mm) |
Manufacturer WAGO Corporation | Style Flat Pins |
Series | For Use With/Related Products 5.00mm Pitch Terminal Blocks |
Packaging Box | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Type Terminal Block, Cross Connection | Color Silver |
Number of Positions 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 0,56400 | € 28,20 |
| Unit Price without VAT: | € 0,56400 |
|---|---|
| Unit Price with VAT: | € 0,68808 |

