
706-5030/201-100 | |
|---|---|
DigiKey Part Number | 2946-706-5030/201-100-ND |
Manufacturer | |
Manufacturer Product Number | 706-5030/201-100 |
Description | SYSTEM CABLE; FOR GEFANUC 9030; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Output Cable Assembly GE-Fanuc 9030 Series 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Control Side Connection Controller Specific Connector |
Manufacturer WAGO Corporation | Specifications Output |
Packaging Bulk | Number of Positions 10, 20 |
Part Status Active | Length 3.28' (1.00m) |
Process Side Connection Rectangular Connector | For Use With/Related Products GE-Fanuc 9030 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 552,74000 | € 552,74 |
| Unit Price without VAT: | € 552,74000 |
|---|---|
| Unit Price with VAT: | € 674,34280 |

