
706-2400/100-200 | |
|---|---|
DigiKey Part Number | 2946-706-2400/100-200-ND |
Manufacturer | |
Manufacturer Product Number | 706-2400/100-200 |
Description | S-CABLE, S7-400 2XT8E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Input Cable Assembly Siemens Simatic® S7 400 Series 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Control Side Connection Controller Specific Connector |
Manufacturer WAGO Corporation | Specifications Input |
Packaging Bulk | Number of Positions 20, 20, 48 |
Part Status Active | Length 6.56' (2.00m) |
Process Side Connection Rectangular Connector (2) | For Use With/Related Products Siemens Simatic® S7 400 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 682,75000 | € 682,75 |
| Unit Price without VAT: | € 682,75000 |
|---|---|
| Unit Price with VAT: | € 832,95500 |

