
706-100/525-300 | |
|---|---|
DigiKey Part Number | 2946-706-100/525-300-ND |
Manufacturer | |
Manufacturer Product Number | 706-100/525-300 |
Description | CABLE ASSY DB25 YELLOW 3M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Yellow 9.84' (3.00m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type DB25 |
Manufacturer WAGO Corporation | Number of Positions 25 |
Packaging Bulk | Length 9.84' (3.00m) |
Part Status Active | Shielding Unshielded |
1st Connector Plug, Male Pins | Color Yellow |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 195,57000 | € 195,57 |
| Unit Price without VAT: | € 195,57000 |
|---|---|
| Unit Price with VAT: | € 238,59540 |

