


2626-3362 | |
|---|---|
DigiKey Part Number | 2946-2626-3362-ND |
Manufacturer | |
Manufacturer Product Number | 2626-3362 |
Description | PCB TERMINAL BLOCK 6 MM PIN SPAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Vertical with Board 0.492" (12.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2626-3362 Models |
Category | Voltage 600 V |
Manufacturer WAGO Corporation | Wire Gauge 8-24 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -60°C ~ 105°C |
Positions Per Level 12 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.492" (12.50mm) | Contact Material - Plating Electrolytic Copper - Tin Plated |
Mating Orientation Vertical with Board | Clamp Material - Plating Steel - Nickel Plated |
Current 38 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 31,70000 | € 31,70 |
| Unit Price without VAT: | € 31,70000 |
|---|---|
| Unit Price with VAT: | € 38,67400 |

