




2624-3505 | |
|---|---|
DigiKey Part Number | 2946-2624-3505-ND |
Manufacturer | |
Manufacturer Product Number | 2624-3505 |
Description | PCB TERMINAL BLOCK; 4 MM; PIN SP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Vertical with Board 0.453" (11.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2624-3505 Models |
Category | Voltage 600 V |
Manufacturer WAGO Corporation | Wire Gauge 10-24 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -60°C ~ 105°C |
Positions Per Level 5 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.453" (11.50mm) | Contact Material - Plating Electrolytic Copper - Tin Plated |
Mating Orientation Vertical with Board | Clamp Material - Plating Steel - Nickel Plated |
Current 26 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,46000 | € 8,46 |
| 10 | € 5,99900 | € 59,99 |
| 25 | € 5,29720 | € 132,43 |
| 50 | € 4,87120 | € 243,56 |
| 100 | € 4,52500 | € 452,50 |
| 250 | € 4,17180 | € 1 042,95 |
| 500 | € 3,96922 | € 1 984,61 |
| 1 000 | € 3,81091 | € 3 810,91 |
| Unit Price without VAT: | € 8,46000 |
|---|---|
| Unit Price with VAT: | € 10,32120 |

