




2604-1504 | |
|---|---|
DigiKey Part Number | 2946-2604-1504-ND |
Manufacturer | |
Manufacturer Product Number | 2604-1504 |
Description | PCB TERMINAL BLOCK; LEVER; 4 MM; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.453" (11.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2604-1504 Models |
Category | Voltage 600 V |
Manufacturer WAGO Corporation | Wire Gauge 12-24 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Lever Actuated |
Number of Levels 1 | Color Gray |
Positions Per Level 4 | Operating Temperature -60°C ~ 105°C |
Pitch 0.453" (11.50mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Horizontal with Board | Contact Material - Plating Electrolytic Copper - Tin Plated |
Current 20 A | Clamp Material - Plating Steel - Nickel Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,34000 | € 8,34 |
| 10 | € 5,91200 | € 59,12 |
| 25 | € 5,21960 | € 130,49 |
| 50 | € 4,79880 | € 239,94 |
| 100 | € 4,45710 | € 445,71 |
| 250 | € 4,10816 | € 1 027,04 |
| 500 | € 3,90796 | € 1 953,98 |
| 1 000 | € 3,75151 | € 3 751,51 |
| Unit Price without VAT: | € 8,34000 |
|---|---|
| Unit Price with VAT: | € 10,17480 |







