
233-509 | |
|---|---|
DigiKey Part Number | 2946-233-509-ND |
Manufacturer | |
Manufacturer Product Number | 233-509 |
Description | PCB TERMINAL BLOCK; PUSH-BUTTON; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block 30° (150°) Angle with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 233-509 Models |
Category | Voltage 150 V |
Manufacturer WAGO Corporation | Wire Gauge 20-28 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Orange |
Positions Per Level 9 | Operating Temperature -60°C ~ 105°C |
Pitch 0.100" (2.54mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation 30° (150°) Angle with Board | Contact Material - Plating Electrolytic Copper - Tin Plated |
Current 4 A | Clamp Material - Plating Steel - Nickel Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 4,57100 | € 228,55 |
| Unit Price without VAT: | € 4,57100 |
|---|---|
| Unit Price with VAT: | € 5,57662 |

