
231-532/108-000 | |
|---|---|
DigiKey Part Number | 2946-231-532/108-000-ND |
Manufacturer | |
Manufacturer Product Number | 231-532/108-000 |
Description | TERM BLOCK HDR 2POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 231-532/108-000 Models |
Category | Current - IEC 12A |
Manufacturer WAGO Corporation | Voltage - IEC 630 V |
Series | Current - UL 10 A |
Packaging Box | Voltage - UL 600 V |
Part Status Active | Color Orange |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -60°C ~ 100°C |
Number of Positions 2 | Contact Mating Finish Tin |
Positions Per Level 2 | Features Mounting Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Contact Material Electrolytic Copper |
Header Orientation 90°, Right Angle | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Solder | Contact Tail Length 0.150" (3.81mm) |
Mounting Type Through Hole | Insulation Height 0.331" (8.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,26000 | € 3,26 |
| Unit Price without VAT: | € 3,26000 |
|---|---|
| Unit Price with VAT: | € 3,97720 |

