
210-333/500-001 | |
|---|---|
DigiKey Part Number | 2946-210-333/500-001-ND |
Manufacturer | |
Manufacturer Product Number | 210-333/500-001 |
Description | MARKING STRIPS; AS A DIN A4 SHEE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Adhesive For 5mm Pitch Terminal Blocks |
Datasheet | Datasheet |
Category | Legend Blank |
Manufacturer WAGO Corporation | Pitch 0.197" (5.00mm) |
Packaging Box | For Use With/Related Products 5mm Pitch Terminal Blocks |
Part Status Active | Color White |
Type Label, Adhesive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 39,75000 | € 39,75 |
| Unit Price without VAT: | € 39,75000 |
|---|---|
| Unit Price with VAT: | € 48,49500 |

