
2091-1432 | |
|---|---|
DigiKey Part Number | 2946-2091-1432-ND |
Manufacturer | |
Manufacturer Product Number | 2091-1432 |
Description | TERM BLOCK HDR 12POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2091-1432 Models |
Category | Current - IEC 10A |
Manufacturer WAGO Corporation | Voltage - IEC 160 V |
Series | Current - UL 10 A |
Packaging Box | Voltage - UL 600 V |
Part Status Active | Color Gray |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -60°C ~ 100°C |
Number of Positions 12 | Contact Mating Finish Tin |
Positions Per Level 12 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Electrolytic Copper |
Pitch 0.138" (3.50mm) | Housing Material Polyphthalamide (PPA), Glass Filled |
Header Orientation 90°, Right Angle | Contact Tail Length 0.142" (3.60mm) |
Termination Style Solder | Insulation Height 0.488" (12.40mm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,56000 | € 3,56 |
| 10 | € 3,02600 | € 30,26 |
| 100 | € 2,57160 | € 257,16 |
| 500 | € 2,29560 | € 1 147,80 |
| 1 000 | € 2,18609 | € 2 186,09 |
| Unit Price without VAT: | € 3,56000 |
|---|---|
| Unit Price with VAT: | € 4,34320 |

