Hex Standoff Threaded M4 Brass 0.906" (23.00mm) Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

971230474

DigiKey Part Number
732-12957-ND
Manufacturer
Manufacturer Product Number
971230474
Description
HEX STANDOFF M4 BRASS 23MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M4 Brass 0.906" (23.00mm) Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.276" (7.00mm) Hex
Series
Between Board Height
0.906" (23.00mm)
Packaging
Bulk
Length - Overall
1.220" (31.00mm)
Part Status
Active
Material
Type
Plating
Nickel
Threaded/Unthreaded
Threaded
Color
Silver
Gender
Male, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500€ 1,46012€ 730,06
Manufacturers Standard Package
Unit Price without VAT:€ 1,46012
Unit Price with VAT:€ 1,78135