
971080481 | |
|---|---|
DigiKey Part Number | 732-10393-ND |
Manufacturer | |
Manufacturer Product Number | 971080481 |
Description | HEX STANDOFF M4X0.7 STEEL 8MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Steel 0.315" (8.00mm) |
Datasheet | Datasheet |
Category | Gender Male, Female |
Mfr | Screw, Thread Size |
Series | Diameter - Outside 0.315" (8.00mm) Hex |
Packaging Bulk | Between Board Height 0.315" (8.00mm) |
Part Status Active | Length - Overall 0.630" (16.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,67000 | € 0,67 |
| 50 | € 0,59740 | € 29,87 |
| 100 | € 0,54820 | € 54,82 |
| 500 | € 0,52354 | € 261,77 |
| 1 000 | € 0,47339 | € 473,39 |
| Unit Price without VAT: | € 0,67000 |
|---|---|
| Unit Price with VAT: | € 0,81740 |

