
970110361 | |
|---|---|
DigiKey Part Number | 732-10551-ND |
Manufacturer | |
Manufacturer Product Number | 970110361 |
Description | HEX STANDOFF M3X0.5 STEEL 11MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Steel 0.433" (11.00mm) |
Datasheet | Datasheet |
Category | Gender Female, Female |
Mfr | Screw, Thread Size |
Series | Diameter - Outside 0.236" (5.99mm) Hex |
Packaging Bulk | Between Board Height 0.433" (11.00mm) |
Part Status Active | Length - Overall 0.433" (11.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,28727 | € 430,91 |
| Unit Price without VAT: | € 0,28727 |
|---|---|
| Unit Price with VAT: | € 0,35047 |

