


890324023024 | |
|---|---|
DigiKey Part Number | 732-5884-ND |
Manufacturer | |
Manufacturer Product Number | 890324023024 |
Description | CAP FILM 0.12UF 10% 275VAC RAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 890324023024 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.276" W (13.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.532" (13.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 890324023024CS | Würth Elektronik | 550 | 732-5784-ND | € 0,41000 | Parametric Equivalent |
| 890334023024 | Würth Elektronik | 32 | 732-5834-ND | € 0,37000 | Parametric Equivalent |
| 890334023024CS | Würth Elektronik | 114 | 732-5734-ND | € 0,37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,41000 | € 0,41 |
| 50 | € 0,31280 | € 15,64 |
| 100 | € 0,27960 | € 27,96 |
| 250 | € 0,25668 | € 64,17 |
| 500 | € 0,22352 | € 111,76 |
| 1 000 | € 0,20653 | € 206,53 |
| Unit Price without VAT: | € 0,41000 |
|---|---|
| Unit Price with VAT: | € 0,50020 |

