0.047 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

890303323004CS

DigiKey Part Number
732-11821-ND
Manufacturer
Manufacturer Product Number
890303323004CS
Description
CAP FILM 0.047UF 5% 630VDC RAD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
890303323004CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
59.53 mOhms
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.512" L x 0.217" W (13.00mm x 5.50mm)
Capacitance
Height - Seated (Max)
0.472" (12.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - DC
630V
Lead Spacing
0.394" (10.00mm)
Dielectric Material
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 461
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,54000€ 0,54
10€ 0,43500€ 4,35
50€ 0,35360€ 17,68
100€ 0,30850€ 30,85
250€ 0,26260€ 65,65
500€ 0,21672€ 108,36
Unit Price without VAT:€ 0,54000
Unit Price with VAT:€ 0,65880