
885382211003 | |
|---|---|
DigiKey Part Number | 732-885382211003TR-ND - Tape & Reel (TR) 732-885382211003CT-ND - Cut Tape (CT) 732-885382211003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885382211003 |
Description | SOFT TERMINATION MLCC 1812; 4.5 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,63000 | € 0,63 |
| 10 | € 0,56500 | € 5,65 |
| 100 | € 0,50570 | € 50,57 |
| 250 | € 0,45512 | € 113,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,41646 | € 208,23 |
| Unit Price without VAT: | € 0,63000 |
|---|---|
| Unit Price with VAT: | € 0,76860 |

