
885382207005 | |
|---|---|
DigiKey Part Number | 732-13193-2-ND - Tape & Reel (TR) 732-13193-1-ND - Cut Tape (CT) 732-13193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885382207005 |
Description | CAP CER 2200PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885382207005 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X222K5RACTU | KEMET | 2 317 | 399-C0805X222K5RACTUCT-ND | € 0,32000 | Direct |
| 0805Y0500222KXT | Knowles Syfer | 2 895 | 1608-0805Y0500222KXTCT-ND | € 0,66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,08800 | € 0,88 |
| 50 | € 0,06260 | € 3,13 |
| 100 | € 0,05460 | € 5,46 |
| 500 | € 0,04132 | € 20,66 |
| 1 000 | € 0,03726 | € 37,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03223 | € 96,69 |
| 6 000 | € 0,02978 | € 178,68 |
| 9 000 | € 0,02855 | € 256,95 |
| 15 000 | € 0,02719 | € 407,85 |
| 21 000 | € 0,02639 | € 554,19 |
| 30 000 | € 0,02563 | € 768,90 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |


