
885382207004 | |
|---|---|
DigiKey Part Number | 732-13192-2-ND - Tape & Reel (TR) 732-13192-1-ND - Cut Tape (CT) 732-13192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885382207004 |
Description | CAP CER 1000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885382207004 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805Y0500102KXT | Knowles Syfer | 3 000 | 1608-0805Y0500102KXTCT-ND | € 0,69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,08800 | € 0,88 |
| 50 | € 0,06240 | € 3,12 |
| 100 | € 0,05450 | € 5,45 |
| 500 | € 0,04126 | € 20,63 |
| 1 000 | € 0,03718 | € 37,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03217 | € 96,51 |
| 6 000 | € 0,02972 | € 178,32 |
| 9 000 | € 0,02849 | € 256,41 |
| 15 000 | € 0,02713 | € 406,95 |
| 21 000 | € 0,02634 | € 553,14 |
| 30 000 | € 0,02558 | € 767,40 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |

