


885342209002 | |
|---|---|
DigiKey Part Number | 732-12113-2-ND - Tape & Reel (TR) 732-12113-1-ND - Cut Tape (CT) 732-12113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342209002 |
Description | CAP CER 0.1UF 200V X7R 1210 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342209002 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,19300 | € 1,93 |
| 50 | € 0,14200 | € 7,10 |
| 100 | € 0,12640 | € 12,64 |
| 500 | € 0,10004 | € 50,02 |
| 1 000 | € 0,09191 | € 91,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,08521 | € 170,42 |
| 4 000 | € 0,07970 | € 318,80 |
| 6 000 | € 0,07694 | € 461,64 |
| 10 000 | € 0,07388 | € 738,80 |
| 14 000 | € 0,07209 | € 1 009,26 |
| 20 000 | € 0,07037 | € 1 407,40 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,40260 |

