


885342208005 | |
|---|---|
DigiKey Part Number | 732-12110-2-ND - Tape & Reel (TR) 732-12110-1-ND - Cut Tape (CT) 732-12110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342208005 |
Description | CAP CER 470PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342208005 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,11000 | € 1,10 |
| 50 | € 0,07900 | € 3,95 |
| 100 | € 0,06950 | € 6,95 |
| 500 | € 0,05330 | € 26,65 |
| 1 000 | € 0,04833 | € 48,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04219 | € 126,57 |
| 6 000 | € 0,03919 | € 235,14 |
| 9 000 | € 0,03769 | € 339,21 |
| 15 000 | € 0,03602 | € 540,30 |
| 21 000 | € 0,03505 | € 736,05 |
| 30 000 | € 0,03411 | € 1 023,30 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |


