



885012210029 | |
|---|---|
DigiKey Part Number | 732-7415-2-ND - Tape & Reel (TR) 732-7415-1-ND - Cut Tape (CT) 732-7415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012210029 |
Description | CAP CER 0.47UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012210029 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,54000 | € 0,54 |
| 10 | € 0,32900 | € 3,29 |
| 50 | € 0,24880 | € 12,44 |
| 100 | € 0,22420 | € 22,42 |
| 500 | € 0,18262 | € 91,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,16979 | € 169,79 |
| 2 000 | € 0,15924 | € 318,48 |
| 3 000 | € 0,15395 | € 461,85 |
| 5 000 | € 0,14809 | € 740,45 |
| 7 000 | € 0,14466 | € 1 012,62 |
| 10 000 | € 0,14137 | € 1 413,70 |
| Unit Price without VAT: | € 0,54000 |
|---|---|
| Unit Price with VAT: | € 0,65880 |


