0.33 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012210028

DigiKey Part Number
732-7414-2-ND - Tape & Reel (TR)
732-7414-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
885012210028
Description
CAP CER 0.33UF 50V X7R 1812
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012210028 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
18125C334KAT2AKYOCERA AVX3 512478-KGM43AR71H334KVCT-ND€ 0,76000Parametric Equivalent
In-Stock: 931
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,01000€ 1,01
10€ 0,92000€ 9,20
100€ 0,82360€ 82,36
500€ 0,72922€ 364,61
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,22295€ 222,95
Manufacturers Standard Package
Unit Price without VAT:€ 1,01000
Unit Price with VAT:€ 1,23220