
885012209071 | |
|---|---|
DigiKey Part Number | 732-885012209071TR-ND - Tape & Reel (TR) 732-885012209071CT-ND - Cut Tape (CT) 732-885012209071DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012209071 |
Description | CAP CER 2.2UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012209071 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,05000 | € 1,05 |
| 10 | € 0,68000 | € 6,80 |
| 50 | € 0,53460 | € 26,73 |
| 100 | € 0,48960 | € 48,96 |
| 500 | € 0,41374 | € 206,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,39027 | € 390,27 |
| 2 000 | € 0,37096 | € 741,92 |
| 3 000 | € 0,36128 | € 1 083,84 |
| 5 000 | € 0,35056 | € 1 752,80 |
| 7 000 | € 0,34429 | € 2 410,03 |
| 10 000 | € 0,33825 | € 3 382,50 |
| Unit Price without VAT: | € 1,05000 |
|---|---|
| Unit Price with VAT: | € 1,28100 |


