


885012208103 | |
|---|---|
DigiKey Part Number | 732-12206-2-ND - Tape & Reel (TR) 732-12206-1-ND - Cut Tape (CT) 732-12206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208103 |
Description | CAP CER 330PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208103 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,08700 | € 0,87 |
| 50 | € 0,06120 | € 3,06 |
| 100 | € 0,05340 | € 5,34 |
| 500 | € 0,04040 | € 20,20 |
| 1 000 | € 0,03641 | € 36,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03043 | € 121,72 |
| 8 000 | € 0,02821 | € 225,68 |
| 12 000 | € 0,02710 | € 325,20 |
| 20 000 | € 0,02587 | € 517,40 |
| 28 000 | € 0,02515 | € 704,20 |
| 40 000 | € 0,02446 | € 978,40 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |

