



885012207097 | |
|---|---|
DigiKey Part Number | 732-8079-2-ND - Tape & Reel (TR) 732-8079-1-ND - Cut Tape (CT) 732-8079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207097 |
Description | CAP CER 0.068UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207097 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,05000 | € 0,50 |
| 50 | € 0,03440 | € 1,72 |
| 100 | € 0,02970 | € 2,97 |
| 500 | € 0,02176 | € 10,88 |
| 1 000 | € 0,01934 | € 19,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01573 | € 62,92 |
| 8 000 | € 0,01439 | € 115,12 |
| 12 000 | € 0,01372 | € 164,64 |
| 20 000 | € 0,01298 | € 259,60 |
| 28 000 | € 0,01254 | € 351,12 |
| 40 000 | € 0,01212 | € 484,80 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |



