



885012207040 | |
|---|---|
DigiKey Part Number | 732-8040-2-ND - Tape & Reel (TR) 732-8040-1-ND - Cut Tape (CT) 732-8040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207040 |
Description | CAP CER 0.015UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207040 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,05000 | € 0,50 |
| 50 | € 0,03480 | € 1,74 |
| 100 | € 0,03010 | € 3,01 |
| 500 | € 0,02208 | € 11,04 |
| 1 000 | € 0,01962 | € 19,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01597 | € 63,88 |
| 8 000 | € 0,01461 | € 116,88 |
| 12 000 | € 0,01393 | € 167,16 |
| 20 000 | € 0,01318 | € 263,60 |
| 28 000 | € 0,01274 | € 356,72 |
| 40 000 | € 0,01232 | € 492,80 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

