0.47 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012207020

DigiKey Part Number
732-7652-2-ND - Tape & Reel (TR)
732-7652-1-ND - Cut Tape (CT)
732-7652-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012207020
Description
CAP CER 0.47UF 10V X7R 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012207020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C474K8RACTUKEMET27 258399-C0805C474K8RACTUCT-ND€ 0,56000Parametric Equivalent
LMF212B7474KGHTTaiyo Yuden2 368587-6524-1-ND€ 0,23000Parametric Equivalent
In-Stock: 2 356
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,12000€ 0,12
10€ 0,06700€ 0,67
50€ 0,04700€ 2,35
100€ 0,04090€ 4,09
500€ 0,03048€ 15,24
1 000€ 0,02730€ 27,30
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,02338€ 70,14
6 000€ 0,02146€ 128,76
9 000€ 0,02050€ 184,50
15 000€ 0,01944€ 291,60
21 000€ 0,01882€ 395,22
30 000€ 0,01822€ 546,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,12000
Unit Price with VAT:€ 0,14640