



885012206053 | |
|---|---|
DigiKey Part Number | 732-7972-2-ND - Tape & Reel (TR) 732-7972-1-ND - Cut Tape (CT) 732-7972-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206053 |
Description | CAP CER 100PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206053 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03200 | € 0,32 |
| 50 | € 0,02160 | € 1,08 |
| 100 | € 0,01840 | € 1,84 |
| 500 | € 0,01320 | € 6,60 |
| 1 000 | € 0,01161 | € 11,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,00922 | € 36,88 |
| 8 000 | € 0,00834 | € 66,72 |
| 12 000 | € 0,00790 | € 94,80 |
| 20 000 | € 0,00741 | € 148,20 |
| 28 000 | € 0,00713 | € 199,64 |
| 40 000 | € 0,00685 | € 274,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

