



885012206044 | |
|---|---|
DigiKey Part Number | 732-7963-2-ND - Tape & Reel (TR) 732-7963-1-ND - Cut Tape (CT) 732-7963-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206044 |
Description | CAP CER 0.047UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206044 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03300 | € 0,33 |
| 50 | € 0,02260 | € 1,13 |
| 100 | € 0,01940 | € 1,94 |
| 500 | € 0,01390 | € 6,95 |
| 1 000 | € 0,01223 | € 12,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,00974 | € 38,96 |
| 8 000 | € 0,00882 | € 70,56 |
| 12 000 | € 0,00836 | € 100,32 |
| 20 000 | € 0,00785 | € 157,00 |
| 28 000 | € 0,00755 | € 211,40 |
| 40 000 | € 0,00727 | € 290,80 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |


