
885012204004 | |
|---|---|
DigiKey Part Number | 732-885012204004TR-ND - Tape & Reel (TR) 732-885012204004CT-ND - Cut Tape (CT) 732-885012204004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012204004 |
Description | CAP CER 10000PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012204004 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,06600 | € 0,66 |
| 50 | € 0,04640 | € 2,32 |
| 100 | € 0,04030 | € 4,03 |
| 500 | € 0,03006 | € 15,03 |
| 1 000 | € 0,02691 | € 26,91 |
| 2 500 | € 0,02359 | € 58,98 |
| 5 000 | € 0,02160 | € 108,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,01914 | € 287,10 |
| 30 000 | € 0,01793 | € 537,90 |
| 45 000 | € 0,01733 | € 779,85 |
| 75 000 | € 0,01666 | € 1 249,50 |
| 105 000 | € 0,01627 | € 1 708,35 |
| 150 000 | € 0,01590 | € 2 385,00 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |


