10 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012109009

DigiKey Part Number
732-7380-2-ND - Tape & Reel (TR)
732-7380-1-ND - Cut Tape (CT)
732-7380-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012109009
Description
CAP CER 10UF 16V X5R 1210
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012109009 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.087" (2.20mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210YD106MAT2AKYOCERA AVX7 738478-KGM32JR51C106MUCT-ND€ 10,40000Parametric Equivalent
C1210C106M4PAC7210KEMET8 000399-C1210C106M4PAC7210CT-ND€ 3,47000Parametric Equivalent
C1210C106M4PACTUKEMET9 449399-C1210C106M4PACTUCT-ND€ 3,47000Parametric Equivalent
C3225X5R1C106M200AATDK2 550445-1400-1-ND€ 4,38000Parametric Equivalent
CC1210MKX5R7BB106YAGEO4 415311-2051-1-ND€ 5,20000Parametric Equivalent
In-Stock: 194
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,39000€ 0,39
10€ 0,23400€ 2,34
50€ 0,17380€ 8,69
100€ 0,15530€ 15,53
500€ 0,12418€ 62,09
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,11460€ 114,60
2 000€ 0,10671€ 213,42
3 000€ 0,10276€ 308,28
5 000€ 0,09838€ 491,90
7 000€ 0,09583€ 670,81
10 000€ 0,09337€ 933,70
Manufacturers Standard Package
Unit Price without VAT:€ 0,39000
Unit Price with VAT:€ 0,47580