



885012008011 | |
|---|---|
DigiKey Part Number | 732-7867-2-ND - Tape & Reel (TR) 732-7867-1-ND - Cut Tape (CT) 732-7867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012008011 |
Description | CAP CER 22PF 16V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 16V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012008011 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A220JXJCW1BC | Vishay Vitramon | 4 000 | 720-VJ1206A220JXJCW1BCCT-ND | € 0,25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,07700 | € 0,77 |
| 50 | € 0,05460 | € 2,73 |
| 100 | € 0,04760 | € 4,76 |
| 500 | € 0,03578 | € 17,89 |
| 1 000 | € 0,03215 | € 32,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02673 | € 106,92 |
| 8 000 | € 0,02471 | € 197,68 |
| 12 000 | € 0,02371 | € 284,52 |
| 20 000 | € 0,02259 | € 451,80 |
| 28 000 | € 0,02194 | € 614,32 |
| 40 000 | € 0,02131 | € 852,40 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

