



885012007044 | |
|---|---|
DigiKey Part Number | 732-7582-2-ND - Tape & Reel (TR) 732-7582-1-ND - Cut Tape (CT) 732-7582-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012007044 |
Description | CAP CER 4700PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012007044 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,10300 | € 1,03 |
| 50 | € 0,07300 | € 3,65 |
| 100 | € 0,06420 | € 6,42 |
| 500 | € 0,04900 | € 24,50 |
| 1 000 | € 0,04435 | € 44,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03861 | € 115,83 |
| 6 000 | € 0,03580 | € 214,80 |
| 9 000 | € 0,03439 | € 309,51 |
| 15 000 | € 0,03284 | € 492,60 |
| 21 000 | € 0,03193 | € 670,53 |
| 30 000 | € 0,03105 | € 931,50 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21960 |



