Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




885012007033 | |
|---|---|
DigiKey Part Number | 732-7832-2-ND - Tape & Reel (TR) 732-7832-1-ND - Cut Tape (CT) 732-7832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012007033 |
Description | CAP CER 68PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012007033 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805N680J250CT | Walsin Technology Corporation | 0 | 1292-0805N680J250CTTR-ND | € 0,00789 | Parametric Equivalent |
| VJ0805A680JXXCW1BC | Vishay Vitramon | 0 | VJ0805A680JXXCW1BC-ND | € 0,02731 | Parametric Equivalent |
| VJ0805A680JXXPW1BC | Vishay Vitramon | 0 | VJ0805A680JXXPW1BC-ND | € 0,02377 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04800 | € 0,48 |
| 50 | € 0,03260 | € 1,63 |
| 100 | € 0,02820 | € 2,82 |
| 500 | € 0,02064 | € 10,32 |
| 1 000 | € 0,01832 | € 18,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01486 | € 59,44 |
| 8 000 | € 0,01358 | € 108,64 |
| 12 000 | € 0,01294 | € 155,28 |
| 20 000 | € 0,01222 | € 244,40 |
| 28 000 | € 0,01181 | € 330,68 |
| 40 000 | € 0,01141 | € 456,40 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |



