150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012006080

DigiKey Part Number
732-12056-2-ND - Tape & Reel (TR)
732-12056-1-ND - Cut Tape (CT)
732-12056-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012006080
Description
CAP CER 150PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012006080 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG2A151JTKYOCERA AVX71478-KGM15ACG2A151JTCT-ND€ 0,12000Direct
AC0603JRNPO0BN151YAGEO4 98413-AC0603JRNPO0BN151CT-ND€ 0,13000Parametric Equivalent
C0603C151J1GACAUTOKEMET44 859399-15897-1-ND€ 0,25000Parametric Equivalent
C0603C151J1GACTUKEMET48 034399-C0603C151J1GACTUCT-ND€ 0,24000Parametric Equivalent
C1608C0G2A151J080AATDK6 050445-2307-1-ND€ 0,12000Parametric Equivalent
In-Stock: 281
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,04300€ 0,43
50€ 0,02960€ 1,48
100€ 0,02550€ 2,55
500€ 0,01858€ 9,29
1 000€ 0,01646€ 16,46
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,01329€ 53,16
8 000€ 0,01211€ 96,88
12 000€ 0,01152€ 138,24
20 000€ 0,01087€ 217,40
28 000€ 0,01049€ 293,72
40 000€ 0,01013€ 405,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760