



885012006036 | |
|---|---|
DigiKey Part Number | 732-7778-2-ND - Tape & Reel (TR) 732-7778-1-ND - Cut Tape (CT) 732-7778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012006036 |
Description | CAP CER 47PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012006036 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03100 | € 0,31 |
| 50 | € 0,02040 | € 1,02 |
| 100 | € 0,01750 | € 1,75 |
| 500 | € 0,01250 | € 6,25 |
| 1 000 | € 0,01097 | € 10,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,00870 | € 34,80 |
| 8 000 | € 0,00786 | € 62,88 |
| 12 000 | € 0,00744 | € 89,28 |
| 20 000 | € 0,00697 | € 139,40 |
| 28 000 | € 0,00670 | € 187,60 |
| 40 000 | € 0,00644 | € 257,60 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |




