
870585375005 | |
|---|---|
DigiKey Part Number | 732-870585375005CT-ND - Cut Tape (CT) 732-870585375005TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 870585375005 |
Description | CAP ALUM HYBRID 560UF 20% 16V TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 560 µF 16 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 870585375005 Models |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Würth Elektronik | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 303 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 3.03 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.197" (5.00mm) |
Capacitance 560 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 16 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 14mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,70000 | € 2,70 |
| 50 | € 2,20980 | € 110,49 |
| 150 | € 1,86127 | € 279,19 |
| 300 | € 1,60630 | € 481,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 1,44687 | € 868,12 |
| Unit Price without VAT: | € 2,70000 |
|---|---|
| Unit Price with VAT: | € 3,29400 |

