


865250543004 | |
|---|---|
DigiKey Part Number | 732-8352-2-ND - Tape & Reel (TR) 732-8352-1-ND - Cut Tape (CT) 732-8352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865250543004 |
Description | CAP ALUM 10UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 865250543004 Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 29 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 43.5 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVL500ARA100MF60G | Chemi-Con | 124 | 565-EMVL500ARA100MF60GCT-ND | € 0,45000 | Upgrade |
| UUA1H100MCL1GS | Nichicon | 3 175 | 493-9456-1-ND | € 0,48000 | Upgrade |
| UWJ1H100MCL1GB | Nichicon | 771 | 493-9797-1-ND | € 0,39000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 50 | € 0,29240 | € 14,62 |
| 100 | € 0,25500 | € 25,50 |
| 250 | € 0,22692 | € 56,73 |
| 500 | € 0,19888 | € 99,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,18783 | € 187,83 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41480 |

