


865250440002 | |
|---|---|
DigiKey Part Number | 732-8311-2-ND - Tape & Reel (TR) 732-8311-1-ND - Cut Tape (CT) 732-8311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865250440002 |
Description | CAP ALUM 4.7UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 865250440002 Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 16 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 24 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AVS475M35B12T-F | Cornell Dubilier Knowles | 23 137 | 338-3973-1-ND | € 0,37000 | Upgrade |
| EEE-1VA4R7AR | Panasonic Industry | 4 571 | PCE4643CT-ND | € 0,29000 | Upgrade |
| EEE-HB1V4R7AR | Panasonic Industry | 3 285 | PCE4777CT-ND | € 0,33000 | Upgrade |
| UWJ1V4R7MCL1GB | Nichicon | 2 076 | 493-9806-1-ND | € 0,30000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 50 | € 0,20140 | € 10,07 |
| 100 | € 0,17590 | € 17,59 |
| 250 | € 0,15552 | € 38,88 |
| 500 | € 0,13684 | € 68,42 |
| 1 000 | € 0,12918 | € 129,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,12919 | € 258,38 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29280 |

