


865250343005 | |
|---|---|
DigiKey Part Number | 732-8305-2-ND - Tape & Reel (TR) 732-8305-1-ND - Cut Tape (CT) 732-8305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865250343005 |
Description | CAP ALUM 33UF 20% 16V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 865250343005 Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 49 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 73.5 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UWJ1C330MCL1GB | Nichicon | 122 | 493-9789-1-ND | € 0,29000 | Direct |
| EEE-HB1C330AP | Panasonic Industry | 1 597 | PCE4747CT-ND | € 0,42000 | Upgrade |
| UCL1E330MCL1GS | Nichicon | 86 | 493-3934-1-ND | € 0,50000 | Upgrade |
| UCL1V330MCL1GS | Nichicon | 758 | 493-3950-1-ND | € 0,50000 | Upgrade |
| UUA1C330MCL1GS | Nichicon | 2 363 | 493-9447-1-ND | € 0,50000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,35000 | € 0,35 |
| 50 | € 0,29920 | € 14,96 |
| 100 | € 0,26010 | € 26,01 |
| 250 | € 0,23116 | € 57,79 |
| 500 | € 0,20228 | € 101,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,19293 | € 192,93 |
| Unit Price without VAT: | € 0,35000 |
|---|---|
| Unit Price with VAT: | € 0,42700 |

