
865080745011 | |
|---|---|
DigiKey Part Number | 732-865080745011TR-ND - Tape & Reel (TR) 732-865080745011CT-ND - Cut Tape (CT) 732-865080745011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865080745011 |
Description | CAP ALUM 22UF 20% 63V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865080745011 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 58 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 87 mA @ 10 kHz |
Part Status Active | Impedance 1.026 Ohms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.303" (7.70mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 50 | € 0,25080 | € 12,54 |
| 100 | € 0,21840 | € 21,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | € 0,17168 | € 154,51 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,34160 |

