


865080257013 | |
|---|---|
DigiKey Part Number | 732-8496-2-ND - Tape & Reel (TR) 732-8496-1-ND - Cut Tape (CT) 732-8496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865080257013 |
Description | CAP ALUM 680UF 20% 10V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865080257013 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 442 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 680 mA @ 100 kHz |
Part Status Active | Impedance 200 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16TKV680M10X10.5 | Rubycon | 500 | 1189-16TKV680M10X10.5CT-ND | € 1,34000 | Upgrade |
| 16TLV680M10X10.5 | Rubycon | 1 377 | 1189-2090-1-ND | € 0,98000 | Upgrade |
| 16TZV680M10X10.5 | Rubycon | 53 942 | 1189-2424-1-ND | € 0,78000 | Upgrade |
| AFK687M16G24T-F | Cornell Dubilier Knowles | 1 295 | 338-2218-1-ND | € 1,98000 | Upgrade |
| EEE-FK1E681SP | Panasonic Industry | 70 | P18958CT-ND | € 1,08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,82000 | € 0,82 |
| 50 | € 0,69520 | € 34,76 |
| 100 | € 0,60510 | € 60,51 |
| 250 | € 0,53800 | € 134,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,47084 | € 235,42 |
| 1 000 | € 0,44790 | € 447,90 |
| Unit Price without VAT: | € 0,82000 |
|---|---|
| Unit Price with VAT: | € 1,00040 |

