
865061 | |
|---|---|
DigiKey Part Number | 732-865061-ND |
Manufacturer | |
Manufacturer Product Number | 865061 |
Description | DESIGN KIT WCAP-ASLL ALUMINUM EL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Aluminum Capacitor Kit 1µF ~ 2200µF 25 ~ 50V Surface Mount 35 Pieces (Assorted Per Value) |
Datasheet | Datasheet |
Category | Capacitance Range 1µF ~ 2200µF |
Manufacturer Würth Elektronik | Mounting Type Surface Mount |
Series | Voltage - Rated 25 ~ 50V |
Packaging Bulk | Tolerance ±20% |
Part Status Active | Quantity 35 Pieces (Assorted Per Value) |
Kit Type Aluminum | Packages Included Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 159,78000 | € 159,78 |
| Unit Price without VAT: | € 159,78000 |
|---|---|
| Unit Price with VAT: | € 194,93160 |

