
865060862006 | |
|---|---|
DigiKey Part Number | 732-865060862006TR-ND - Tape & Reel (TR) 732-865060862006CT-ND - Cut Tape (CT) 732-865060862006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865060862006 |
Description | CAP ALUM 68UF 20% 100V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865060862006 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 700 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.504" L x 0.504" W (12.80mm x 12.80mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,58000 | € 1,58 |
| 50 | € 1,42100 | € 71,05 |
| 100 | € 1,23830 | € 123,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 1,09125 | € 218,25 |
| 400 | € 0,97483 | € 389,93 |
| Unit Price without VAT: | € 1,58000 |
|---|---|
| Unit Price with VAT: | € 1,92760 |

