


861011485014 | |
|---|---|
DigiKey Part Number | 732-6571-ND |
Manufacturer | |
Manufacturer Product Number | 861011485014 |
Description | CAP ALUM 150UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 861011485014 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.39 A @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 1.9182 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 861141485015 | Würth Elektronik | 49 | 732-6589-ND | € 5,69000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,22000 | € 5,22 |
| 50 | € 4,52920 | € 226,46 |
| 100 | € 3,90440 | € 390,44 |
| 250 | € 3,43616 | € 859,04 |
| 500 | € 3,04520 | € 1 522,60 |
| 1 000 | € 2,73329 | € 2 733,29 |
| Unit Price without VAT: | € 5,22000 |
|---|---|
| Unit Price with VAT: | € 6,36840 |


