


860240573003 | |
|---|---|
DigiKey Part Number | 732-9318-1-ND - Cut Tape (CT) 732-9318-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860240573003 |
Description | CAP ALUM 33UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860240573003 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 89 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 178 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860040773001 | Würth Elektronik | 1 776 | 732-9232-1-ND | € 0,18000 | Upgrade |
| 50YXM33MEFR6.3X11 | Rubycon | 1 106 | 1189-50YXM33MEFR6.3X11-ND | € 0,36000 | Parametric Equivalent |
| ELE-500ELL330MF11D | Chemi-Con | 355 | 565-ELE-500ELL330MF11D-ND | € 0,29000 | Parametric Equivalent |
| ULD1H330MED1TD | Nichicon | 3 880 | 493-14726-1-ND | € 0,35000 | Parametric Equivalent |
| UPV1H330MGD | Nichicon | 57 | 493-17186-ND | € 0,58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 50 | € 0,14100 | € 7,05 |
| 100 | € 0,12320 | € 12,32 |
| 250 | € 0,10964 | € 27,41 |
| 500 | € 0,09604 | € 48,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,09179 | € 137,69 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20740 |

