


860240372001 | |
|---|---|
DigiKey Part Number | 732-9267-1-ND - Cut Tape (CT) 732-9267-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860240372001 |
Description | CAP ALUM 33UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860240372001 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 57.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 115 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860040572001 | Würth Elektronik | 2 264 | 732-9212-1-ND | € 0,13000 | Upgrade |
| 860240472002 | Würth Elektronik | 233 | 732-9278-1-ND | € 0,12000 | Parametric Equivalent |
| 25YXJ33M5X11 | Rubycon | 1 398 | 25YXJ33M5X11-ND | € 0,23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 50 | € 0,09440 | € 4,72 |
| 100 | € 0,08240 | € 8,24 |
| 250 | € 0,07396 | € 18,49 |
| 500 | € 0,06374 | € 31,87 |
| 1 000 | € 0,06034 | € 60,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,06035 | € 120,70 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |

