


860160678029 | |
|---|---|
DigiKey Part Number | 732-9607-1-ND - Cut Tape (CT) 732-9607-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160678029 |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160678029 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 870 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.5 A @ 100 kHz |
Part Status Active | Impedance 82 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.512" Dia (13.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,17000 | € 1,17 |
| 50 | € 0,99780 | € 49,89 |
| 100 | € 0,86940 | € 86,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 0,77170 | € 231,51 |
| 600 | € 0,67567 | € 405,40 |
| 1 500 | € 0,64337 | € 965,05 |
| Unit Price without VAT: | € 1,17000 |
|---|---|
| Unit Price with VAT: | € 1,42740 |

