


860160378040 | |
|---|---|
DigiKey Part Number | 732-9493-1-ND - Cut Tape (CT) 732-9493-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160378040 |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160378040 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 2.562 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 68 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.240" (31.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,63000 | € 1,63 |
| 50 | € 1,39120 | € 69,56 |
| 100 | € 1,21200 | € 121,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 1,07683 | € 430,73 |
| 800 | € 0,94169 | € 753,35 |
| 1 200 | € 0,89749 | € 1 076,99 |
| Unit Price without VAT: | € 1,63000 |
|---|---|
| Unit Price with VAT: | € 1,98860 |

